395-010-560-808

Heilind Number:EDA395-010-560-808
Manufacturer:EDAC
Manufacturer Number:395-010-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability. With two rows and ten positions, it offers ample space for secure connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the realm of electronics. Trust in its straight mount orientation for a streamlined setup process. Elevate your PCB connectivity with this essential component.