395-010-560-812

Heilind Number:EDA395-010-560-812
Manufacturer:EDAC
Manufacturer Number:395-010-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-812

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setup. With two rows and ten positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.