395-011-520-102

Heilind Number:EDA395-011-520-102
Manufacturer:EDAC
Manufacturer Number:395-011-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-520-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The copper alloy contact material and 3 A amperage rating guarantee efficient power transfer. With 11 positions and a .1-inch pitch, it offers ample connectivity options for your PCB projects. Designed for a straight mount orientation, it fits seamlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.