395-011-520-108

Heilind Number:EDA395-011-520-108
Manufacturer:EDAC
Manufacturer Number:395-011-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-520-108

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in any setting. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Featuring 11 positions in a single row, it's perfect for a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connections. Elevate your electronic projects with this high-quality component.