395-011-520-488

Heilind Number:EDA395-011-520-488
Manufacturer:EDAC
Manufacturer Number:395-011-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-520-488

Detailed Description

Enhance your electronic connections with this high-performance, black Board To Board PCB Connector. Featuring a single row design with 11 positions, it ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contact material and .1-inch pitch deliver reliable conductivity, while the straight mount orientation offers easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for various applications. Elevate your PCB connectivity with this essential component.