395-011-521-103

Heilind Number:EDA395-011-521-103
Manufacturer:EDAC
Manufacturer Number:395-011-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-103

Detailed Description

Enhance your PCB connectivity with our 11-position Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With a low 3A amperage and a compact .1-inch pitch, it's perfect for high-density designs. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Trust in our quality connectors for your next project.