395-011-521-104

Heilind Number:EDA395-011-521-104
Manufacturer:EDAC
Manufacturer Number:395-011-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-104

Detailed Description

Enhance your circuit board assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the 11 positions allow for versatile connectivity options. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. With a straight mount orientation, it is easy to install on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.