395-011-521-107

Heilind Number:EDA395-011-521-107
Manufacturer:EDAC
Manufacturer Number:395-011-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-107

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, its 11 positions and 1 row offer ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise and efficient connections are a given. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless data transmission.