395-011-521-108

Heilind Number:EDA395-011-521-108
Manufacturer:EDAC
Manufacturer Number:395-011-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-108

Detailed Description

Enhance your circuit connectivity with our sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this black connector features 11 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation allows for easy installation. Elevate your PCB setup with this high-performance connector, a must-have for any electronics enthusiast.