395-011-521-112

Heilind Number:EDA395-011-521-112
Manufacturer:EDAC
Manufacturer Number:395-011-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-112

Detailed Description

Enhance your PCB connections with this meticulously crafted Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row of 11 positions with a pitch of .1 inches, ensuring precise alignment. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.