395-011-521-158

Heilind Number:EDA395-011-521-158
Manufacturer:EDAC
Manufacturer Number:395-011-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features 11 positions in a single row, ensuring efficient signal transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability and longevity even in harsh operating conditions. The straight mount orientation and .1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your electronic assemblies with this essential connector, perfect for a wide range of applications in various industries.