395-011-521-403

Heilind Number:EDA395-011-521-403
Manufacturer:EDAC
Manufacturer Number:395-011-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-403

Detailed Description

Enhance your PCB connections with this sleek and versatile Board To Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of .1 inch, ensuring optimal power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee both reliability and longevity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic setups with this essential component.