395-011-521-407

Heilind Number:EDA395-011-521-407
Manufacturer:EDAC
Manufacturer Number:395-011-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-407

Detailed Description

Enhance your electronics assembly with our sleek Black Board-To-Board PCB Connector. Designed for seamless integration, this component features 11 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal performance and longevity, even in harsh operating environments ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it a versatile choice for various applications. Trust in this connector to streamline your PCB connections efficiently.