395-011-521-408

Heilind Number:EDA395-011-521-408
Manufacturer:EDAC
Manufacturer Number:395-011-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-408

Detailed Description

Enhance connectivity within your electronic devices with this 11-position Board To Board PCB Connector. Designed for seamless integration, the connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. Its copper alloy contacts guarantee reliable transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient signal routing. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this high-quality component.