395-011-521-458

Heilind Number:EDA395-011-521-458
Manufacturer:EDAC
Manufacturer Number:395-011-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts 11 positions in a single row, providing ample room for seamless data transfer. Engineered with precision, it offers a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it delivers optimal conductivity. With a straight mount orientation, it's easy to install, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your system with this essential connector, a reliable component for seamless PCB integration.