395-011-521-478

Heilind Number:EDA395-011-521-478
Manufacturer:EDAC
Manufacturer Number:395-011-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions with a single row layout and a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronic projects with this essential component for flawless board-to-board connections.