395-011-521-488

Heilind Number:EDA395-011-521-488
Manufacturer:EDAC
Manufacturer Number:395-011-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-488

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features an amperage of 3A and durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With 11 positions in a single row, this connector offers seamless integration on your board. Its straight mount orientation and compact pitch of .1 inch ensure easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your PCB design with this essential component.