395-011-521-603

Heilind Number:EDA395-011-521-603
Manufacturer:EDAC
Manufacturer Number:395-011-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 11 positions for seamless integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Each contact is made of robust copper alloy, offering reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic setups. Elevate your connectivity solutions with this essential component.