395-011-521-607

Heilind Number:EDA395-011-521-607
Manufacturer:EDAC
Manufacturer Number:395-011-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-607

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, meticulously crafted to ensure reliable performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting use. With 11 positions and a 1-row design, it offers seamless integration on your PCB. The straight mount orientation and 0.1" pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronics with this essential component for seamless board-to-board connections.