395-011-521-678

Heilind Number:EDA395-011-521-678
Manufacturer:EDAC
Manufacturer Number:395-011-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-521-678

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector, designed for optimum performance in electronic applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, this connector ensures reliable and durable connections. With a single row configuration, 11 positions, and a pitch of .1 inch, it offers versatile mounting options for your PCB assembly. The straight mount orientation and compact design facilitate easy installation and space-saving on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable connectivity in various environments. Trust in this connector for efficient data transmission and signal integrity in your electronic designs.