395-011-523-404

Heilind Number:EDA395-011-523-404
Manufacturer:EDAC
Manufacturer Number:395-011-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-523-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 11 positions, ensuring efficient and secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for diverse applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.