395-011-523-408

Heilind Number:EDA395-011-523-408
Manufacturer:EDAC
Manufacturer Number:395-011-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-523-408

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its Copper Alloy contacts, arranged in a single row with a spacing of 0.1 inches, offer seamless power delivery with an amperage of 3A. Featuring 11 positions, this connector facilitates versatile board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects.