395-011-523-412

Heilind Number:EDA395-011-523-412
Manufacturer:EDAC
Manufacturer Number:395-011-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-523-412

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 11 positions in a single row, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, it ensures reliable conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed to meet the demands of various environments. Whether for professional or personal use, this black connector, with a straight mount orientation, is a versatile solution for your PCB assembly needs. Elevate your connections with this essential component.