395-011-525-101

Heilind Number:EDA395-011-525-101
Manufacturer:EDAC
Manufacturer Number:395-011-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-101

Detailed Description

Introducing our 395-011-525-101 Black PCB Connector, designed for seamless board-to-board connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding industrial environments. The copper alloy contact material provides excellent conductivity, while the 0.1 inch pitch and 0.2 inch row spacing allow for easy and secure installation. Featuring 11 positions in a single row configuration, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Trust in our high-quality connector for efficient and robust inter-board connections.