395-011-525-102

Heilind Number:EDA395-011-525-102
Manufacturer:EDAC
Manufacturer Number:395-011-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-102

Detailed Description

Introducing our sleek and reliable Black Card Edge Connector, SKU 395-011-525-102. Engineered for optimal performance, this connector features a single row design with 11 positions, perfect for seamless board-to-board PCB connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and efficient power transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this essential component for seamless and secure PCB connectivity.