395-011-525-108

Heilind Number:EDA395-011-525-108
Manufacturer:EDAC
Manufacturer Number:395-011-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-108

Detailed Description

Introducing our 395-011-525-108 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With its 11 positions and 1 row configuration, this connector offers optimal signal transmission in a compact form factor. The UL 94V-0 Thermoplastic Polyester housing provides durability and reliability, making it suitable for a wide range of applications. Constructed with high-quality Copper Alloy contacts, it ensures secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Trust in our product for efficient and dependable interconnectivity solutions.