395-011-525-404

Heilind Number:EDA395-011-525-404
Manufacturer:EDAC
Manufacturer Number:395-011-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-404

Detailed Description

Introducing our 395-011-525-404 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. With 11 positions and a compact .1-inch pitch, it offers efficient signal transfer while saving valuable PCB space. The straight mount orientation and .2-inch row spacing ensure easy installation and secure connections. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industrial and electronic applications. Upgrade your PCB assemblies with the 395-011-525-404 Card Edge Connector and experience unparalleled performance and longevity.