395-011-525-412

Heilind Number:EDA395-011-525-412
Manufacturer:EDAC
Manufacturer Number:395-011-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-412

Detailed Description

Introducing our high-performance 395-011-525-412 Black Card Edge Connector, designed to meet the demands of modern electronics. With an amperage rating of 3 A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring 11 positions in a single row with a pitch of .1 inches, it offers seamless connectivity on PCBs. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industries. Trust in the 395-011-525-412 for efficient and secure board-to-board connections in your electronic systems.