395-011-525-458

Heilind Number:EDA395-011-525-458
Manufacturer:EDAC
Manufacturer Number:395-011-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-458

Detailed Description

Introducing the 395-011-525-458, a cutting-edge black PCB connector designed for seamless board-to-board connectivity. With an amperage rating of 3A, this connector ensures efficient power transmission in high-performance electronic devices. Crafted from UL 94V-0 thermoplastic polyester, its housing material guarantees durability and safety. Featuring a single row layout with 11 positions, it offers ample connectivity options for various applications. The contact material, made of high-quality copper alloy, ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust the 395-011-525-458 for seamless board-to-board connections in your electronic projects.