395-011-525-603

Heilind Number:EDA395-011-525-603
Manufacturer:EDAC
Manufacturer Number:395-011-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-603

Detailed Description

Introducing our 395-011-525-603 Board To Board PCB Connector, a sleek and reliable solution for seamless electronic connections. Designed for optimal performance, this connector features 11 positions in a single row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the superior quality and performance of our Board To Board PCB Connector for all your connectivity needs.