395-011-525-608

Heilind Number:EDA395-011-525-608
Manufacturer:EDAC
Manufacturer Number:395-011-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-608

Detailed Description

Introducing our 395-011-525-608 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 11 positions in a single row, allowing for efficient and secure data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only ensures a sleek and professional look but also offers superior protection against heat and wear. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.