395-011-525-658

Heilind Number:EDA395-011-525-658
Manufacturer:EDAC
Manufacturer Number:395-011-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-525-658

Detailed Description

Introducing our high-performance 395-011-525-658 Black Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for optimal efficiency, this connector features 11 positions arranged in a single row with a precise pitch of .1 inches, ensuring secure and reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application, while the copper alloy contact material facilitates excellent conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in the quality and performance of our 395-011-525-658 connector for your connectivity needs.