395-011-540-404

Heilind Number:EDA395-011-540-404
Manufacturer:EDAC
Manufacturer Number:395-011-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-540-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 11 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches and a row spacing of .2 inches. Crafted with precision, it guarantees reliable performance with a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Trust in its straight mount orientation for easy installation and enjoy uninterrupted power at an amperage of 3A. Elevate your PCB assembly with this essential connector, a must-have in any tech enthusiast's toolkit.