395-011-540-412

Heilind Number:EDA395-011-540-412
Manufacturer:EDAC
Manufacturer Number:395-011-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features eleven positions in a single row, ensuring efficient data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, optimizing conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies assembly. Upgrade your connectivity solutions with this reliable and efficient connector.