395-011-540-458

Heilind Number:EDA395-011-540-458
Manufacturer:EDAC
Manufacturer Number:395-011-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-540-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features eleven positions in a single row, ensuring efficient data transfer. With a reliable contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its long-lasting quality. The black color adds a sleek touch, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Elevate your PCB connections with this essential component.