395-011-541-102

Heilind Number:EDA395-011-541-102
Manufacturer:EDAC
Manufacturer Number:395-011-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-102

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. With a single row design and 11 positions, it offers ample space for secure and efficient connections on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for precise mounting on your board. Choose this straight mount orientation connector for seamless integration and optimal performance in your electronic assemblies.