395-011-541-103

Heilind Number:EDA395-011-541-103
Manufacturer:EDAC
Manufacturer Number:395-011-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 11 positions with a row spacing of .2 inches, ensuring seamless integration on your circuit board. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a pitch of .1 inches, this connector is perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your projects. Explore the possibilities with this top-quality connector.