395-011-541-108

Heilind Number:EDA395-011-541-108
Manufacturer:EDAC
Manufacturer Number:395-011-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. With a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees both reliability and safety. Its 11 positions and 1 row design offer seamless integration, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Elevate your device assembly process with this essential component.