395-011-541-404

Heilind Number:EDA395-011-541-404
Manufacturer:EDAC
Manufacturer Number:395-011-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-404

Detailed Description

Elevate your PCB connections with this sleek and reliable Board to Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions with a single row layout and a pitch of .1 inches, ensuring optimal connectivity in your electronic assemblies. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is made of high-quality Copper Alloy, providing efficient power transmission. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.