395-011-541-412

Heilind Number:EDA395-011-541-412
Manufacturer:EDAC
Manufacturer Number:395-011-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 11 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.