395-011-541-458

Heilind Number:EDA395-011-541-458
Manufacturer:EDAC
Manufacturer Number:395-011-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 11 positions in a single row, ensuring seamless communication between boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and contact material made of Copper Alloy, precise and reliable connections are assured. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether for industrial or commercial use, its straight mount orientation and compact design make it efficient and space-saving. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic setup.