395-011-541-488

Heilind Number:EDA395-011-541-488
Manufacturer:EDAC
Manufacturer Number:395-011-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance 11-position card edge connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing for durability and reliability. The gold-plated copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any electronics project. Elevate your connectivity game with this essential component.