395-011-541-658

Heilind Number:EDA395-011-541-658
Manufacturer:EDAC
Manufacturer Number:395-011-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-541-658

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 11 positions with a single row layout and a compact .1-inch pitch, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and 3A amperage make it suitable for various applications. Upgrade your system's connectivity with this essential component.