395-011-542-101

Heilind Number:EDA395-011-542-101
Manufacturer:EDAC
Manufacturer Number:395-011-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power delivery. With 11 positions and a row spacing of 0.2 inches, it offers ample room for secure connections. The straight mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.