395-011-542-112

Heilind Number:EDA395-011-542-112
Manufacturer:EDAC
Manufacturer Number:395-011-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, its 11 copper alloy contact positions ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity game with this essential component.