395-011-542-408

Heilind Number:EDA395-011-542-408
Manufacturer:EDAC
Manufacturer Number:395-011-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-408

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board Card Edge Connector. Designed for optimal performance, it features 11 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation offers easy installation, making it a must-have component for your project. Elevate your PCB design with this high-quality connector.