395-011-542-412

Heilind Number:EDA395-011-542-412
Manufacturer:EDAC
Manufacturer Number:395-011-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-412

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 11 positions, offering optimal performance in compact spaces. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Its Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity game with this essential component.