395-011-542-458

Heilind Number:EDA395-011-542-458
Manufacturer:EDAC
Manufacturer Number:395-011-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-458

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. With a row spacing of .2 inches and 11 positions, it offers seamless connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in every application. The straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Elevate your circuitry with this essential component.