395-011-542-488

Heilind Number:EDA395-011-542-488
Manufacturer:EDAC
Manufacturer Number:395-011-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-488

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, making it ideal for various PCB setups. With 11 positions and a compact pitch of .1 inches, it offers efficient signal transfer while conserving space. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in demanding environments. Copper alloy contacts guarantee reliable conductivity, while the -40 to 105 °C operating temperature range makes it suitable for diverse applications. Upgrade your connectivity solutions with this sleek and dependable connector.