395-011-542-658

Heilind Number:EDA395-011-542-658
Manufacturer:EDAC
Manufacturer Number:395-011-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-542-658

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your connectivity solutions with this versatile black connector.